RHC2512FT2K00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHC2512FT6K80

DigiKey Part Number
RHC2512FT6K80TR-ND - Tape & Reel (TR)
RHC2512FT6K80CT-ND - Cut Tape (CT)
RHC2512FT6K80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RHC2512FT6K80
Description
RES 6.8K OHM 1% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RHC2512FT6K80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,726
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.18000$7.18
10$3.04300$30.43
25$2.88800$72.20
50$2.86520$143.26
100$2.81710$281.71
250$2.73180$682.95
500$2.60092$1,300.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.39003$9,560.12
8,000$2.34772$18,781.76
12,000$2.31550$27,786.00
20,000$2.28055$45,611.00
28,000$2.26051$63,294.28
Manufacturers Standard Package