
CRM2512-FX-56R0ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-56R0ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-56R0ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-56R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-56R0ELF |
Description | RES SMD 56 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-56R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 10 | $2.45600 | $24.56 |
| 25 | $2.05920 | $51.48 |
| 50 | $1.82760 | $91.38 |
| 100 | $1.64560 | $164.56 |
| 250 | $1.46168 | $365.42 |
| 500 | $1.35512 | $677.56 |
| 1,000 | $1.27052 | $1,270.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.16124 | $4,644.96 |
| 8,000 | $1.00052 | $8,004.16 |

