
CRM2512-FX-20R0ELF | |
---|---|
DigiKey Part Number | 118-CRM2512-FX-20R0ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-20R0ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-20R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-20R0ELF |
Description | RES SMD 20 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-20R0ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.17300 | $21.73 |
25 | $1.82440 | $45.61 |
50 | $1.65140 | $82.57 |
100 | $1.52370 | $152.37 |
250 | $1.47188 | $367.97 |
500 | $1.18278 | $591.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.01390 | $4,055.60 |
8,000 | $0.98946 | $7,915.68 |
12,000 | $0.87582 | $10,509.84 |
20,000 | $0.87061 | $17,412.20 |
28,000 | $0.85344 | $23,896.32 |