
352120RFT | |
---|---|
DigiKey Part Number | A115991TR-ND - Tape & Reel (TR) A115991CT-ND - Cut Tape (CT) A115991DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352120RFT |
Description | RES SMD 20 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352120RFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
10 | $3.23500 | $32.35 |
25 | $2.68040 | $67.01 |
50 | $2.46640 | $123.32 |
100 | $2.20450 | $220.45 |
250 | $2.01452 | $503.63 |
500 | $1.88316 | $941.58 |
1,000 | $1.77869 | $1,778.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.55733 | $6,229.32 |
8,000 | $1.51265 | $12,101.20 |
12,000 | $1.50301 | $18,036.12 |
20,000 | $1.49685 | $29,937.00 |
28,000 | $1.48894 | $41,690.32 |
40,000 | $1.48531 | $59,412.40 |
48,000 | $1.48356 | $71,210.88 |