
CRM2512-FX-1502ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-1502ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-1502ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-1502ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-1502ELF |
Description | RES SMD 15K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-1502ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $2.17000 | $21.70 |
| 25 | $1.80480 | $45.12 |
| 50 | $1.59420 | $79.71 |
| 100 | $1.42860 | $142.86 |
| 250 | $1.26132 | $315.33 |
| 500 | $1.16454 | $582.27 |
| 1,000 | $1.08777 | $1,087.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.02830 | $4,113.20 |
| 8,000 | $0.92977 | $7,438.16 |
| 12,000 | $0.91102 | $10,932.24 |
| 20,000 | $0.89369 | $17,873.80 |
| 28,000 | $0.84582 | $23,682.96 |

