CRM1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM1206-FX-2203ELF

DigiKey Part Number
118-CRM1206-FX-2203ELFTR-ND - Tape & Reel (TR)
118-CRM1206-FX-2203ELFCT-ND - Cut Tape (CT)
118-CRM1206-FX-2203ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM1206-FX-2203ELF
Description
RES SMD 220K OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM1206-FX-2203ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,754
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.67700$6.77
25$0.53200$13.30
50$0.44700$22.35
100$0.38260$38.26
250$0.31068$77.67
500$0.25878$129.39
1,000$0.21424$214.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18463$923.15
10,000$0.18276$1,827.60
15,000$0.18179$2,726.85
25,000$0.17551$4,387.75
35,000$0.17135$5,997.25
50,000$0.16742$8,371.00
60,000$0.16558$9,934.80
120,000$0.16476$19,771.20
Manufacturers Standard Package