
CRM1206-FX-2200ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-FX-2200ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-2200ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-2200ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-2200ELF |
Description | RES SMD 220 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-2200ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.67700 | $6.77 |
| 25 | $0.53200 | $13.30 |
| 50 | $0.44700 | $22.35 |
| 100 | $0.38260 | $38.26 |
| 250 | $0.31068 | $77.67 |
| 500 | $0.28016 | $140.08 |
| 1,000 | $0.24329 | $243.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20510 | $1,025.50 |
| 10,000 | $0.18947 | $1,894.70 |
| 15,000 | $0.18277 | $2,741.55 |
| 25,000 | $0.17551 | $4,387.75 |
| 35,000 | $0.17135 | $5,997.25 |

