0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM0805-FX-R510ELF

DigiKey Part Number
CRM0805-FX-R510ELFTR-ND - Tape & Reel (TR)
CRM0805-FX-R510ELFCT-ND - Cut Tape (CT)
CRM0805-FX-R510ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM0805-FX-R510ELF
Description
RES 0.51 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
510 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM0805-FX-R510ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,861
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$0.98000$9.80
25$0.82360$20.59
50$0.72700$36.35
100$0.64290$64.29
250$0.55188$137.97
500$0.49456$247.28
1,000$0.44578$445.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.35896$1,794.80
10,000$0.33056$3,305.60
15,000$0.31596$4,739.40
25,000$0.29945$7,486.25
35,000$0.28961$10,136.35
50,000$0.28000$14,000.00
60,000$0.27539$16,523.40
120,000$0.25957$31,148.40
125,000$0.25871$32,338.75
Manufacturers Standard Package