
CRG2512-FZ-R120E-1 | |
---|---|
DigiKey Part Number | 118-CRG2512-FZ-R120E-1TR-ND - Tape & Reel (TR) 118-CRG2512-FZ-R120E-1CT-ND - Cut Tape (CT) 118-CRG2512-FZ-R120E-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG2512-FZ-R120E-1 |
Description | RESMETALSTRIP 2512 R120 1% 1W TC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.38797 | $5,551.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.34200 | $33.42 |
25 | $2.84440 | $71.11 |
50 | $2.53060 | $126.53 |
100 | $2.26460 | $226.46 |
250 | $1.97164 | $492.91 |
500 | $1.78852 | $894.26 |
1,000 | $1.63276 | $1,632.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $3.70300 | $37.03 |
25 | $3.00200 | $75.05 |
50 | $2.57660 | $128.83 |
100 | $2.22190 | $222.19 |
250 | $1.84256 | $460.64 |
500 | $1.60968 | $804.84 |
1,000 | $1.41508 | $1,415.08 |