
CRF2010-J/-000ELF | |
|---|---|
DigiKey Part Number | 118-CRF2010-J/-000ELFTR-ND - Tape & Reel (TR) 118-CRF2010-J/-000ELFCT-ND - Cut Tape (CT) 118-CRF2010-J/-000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF2010-J/-000ELF |
Description | RES ZERO OHM JUMPER HIGH CURRENT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.49mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.55000 | $5.55 |
| 10 | $3.58200 | $35.82 |
| 25 | $3.04480 | $76.12 |
| 50 | $2.71180 | $135.59 |
| 100 | $2.42800 | $242.80 |
| 250 | $2.11632 | $529.08 |
| 500 | $1.92116 | $960.58 |
| 1,000 | $1.75530 | $1,755.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.49452 | $5,978.08 |
| 8,000 | $1.39275 | $11,142.00 |
| 12,000 | $1.34050 | $16,086.00 |
| 20,000 | $1.28138 | $25,627.60 |
| 28,000 | $1.24616 | $34,892.48 |
| 40,000 | $1.21176 | $48,470.40 |
| 48,000 | $1.19526 | $57,372.48 |

