
CRA2512-JZ-R080ELF | |
---|---|
DigiKey Part Number | 118-CRA2512-JZ-R080ELFTR-ND - Tape & Reel (TR) 118-CRA2512-JZ-R080ELFCT-ND - Cut Tape (CT) 118-CRA2512-JZ-R080ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRA2512-JZ-R080ELF |
Description | RES 0.08 OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 80 mOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRA2512-JZ-R080ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.254" L x 0.132" W (6.45mm x 3.35mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $5.53400 | $55.34 |
25 | $4.73280 | $118.32 |
50 | $4.23040 | $211.52 |
100 | $3.80170 | $380.17 |
250 | $3.33268 | $833.17 |
500 | $3.03906 | $1,519.53 |
1,000 | $2.78936 | $2,789.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.03744 | $8,149.76 |
8,000 | $2.01170 | $16,093.60 |