CRA2512 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRA2512-JZ-R020ELF

DigiKey Part Number
118-CRA2512-JZ-R020ELFTR-ND - Tape & Reel (TR)
118-CRA2512-JZ-R020ELFCT-ND - Cut Tape (CT)
118-CRA2512-JZ-R020ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRA2512-JZ-R020ELF
Description
RES 0.02 OHM 5% 3W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20 mOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CRA2512-JZ-R020ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.254" L x 0.132" W (6.45mm x 3.35mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,955
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.46000$8.46
10$5.53400$55.34
25$4.73280$118.32
50$4.23040$211.52
100$3.80170$380.17
250$3.33268$833.17
500$3.03906$1,519.53
1,000$2.78936$2,789.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.39698$9,587.92
8,000$2.24391$17,951.28
12,000$2.16531$25,983.72
20,000$2.07641$41,528.20
28,000$2.02343$56,656.04
40,000$2.01170$80,468.00
Manufacturers Standard Package