


CR2512AF/-1R00ELF | |
|---|---|
DigiKey Part Number | 118-CR2512AF/-1R00ELFTR-ND - Tape & Reel (TR) 118-CR2512AF/-1R00ELFCT-ND - Cut Tape (CT) 118-CR2512AF/-1R00ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512AF/-1R00ELF |
Description | RES 1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $1.81900 | $18.19 |
| 25 | $1.46840 | $36.71 |
| 50 | $1.31680 | $65.84 |
| 100 | $1.02800 | $102.80 |
| 250 | $0.97316 | $243.29 |
| 500 | $0.94166 | $470.83 |
| 1,000 | $0.87459 | $874.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.77889 | $3,115.56 |
| 8,000 | $0.72079 | $5,766.32 |
| 12,000 | $0.69241 | $8,308.92 |
| 20,000 | $0.68907 | $13,781.40 |
| 28,000 | $0.65342 | $18,295.76 |
| 40,000 | $0.65153 | $26,061.20 |
| 48,000 | $0.64223 | $30,827.04 |

