


CR2512AF/-1R00ELF | |
|---|---|
DigiKey Part Number  | 118-CR2512AF/-1R00ELFTR-ND - Tape & Reel (TR) 118-CR2512AF/-1R00ELFCT-ND - Cut Tape (CT) 118-CR2512AF/-1R00ELFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CR2512AF/-1R00ELF  | 
Description  | RES 1 OHM 1% 1W 2512  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.248" L x 0.126" W (6.30mm x 3.20mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.26000 | $3.26 | 
| 10 | $1.81900 | $18.19 | 
| 25 | $1.46840 | $36.71 | 
| 50 | $1.31680 | $65.84 | 
| 100 | $1.02800 | $102.80 | 
| 250 | $0.97316 | $243.29 | 
| 500 | $0.94166 | $470.83 | 
| 1,000 | $0.87459 | $874.59 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.77889 | $3,115.56 | 
| 8,000 | $0.72079 | $5,766.32 | 
| 12,000 | $0.69241 | $8,308.92 | 
| 20,000 | $0.68907 | $13,781.40 | 
| 28,000 | $0.65342 | $18,295.76 | 
| 40,000 | $0.65153 | $26,061.20 | 
| 48,000 | $0.64223 | $30,827.04 | 

