
CR2512-JW-561ELF | |
|---|---|
DigiKey Part Number  | 118-CR2512-JW-561ELFTR-ND - Tape & Reel (TR) 118-CR2512-JW-561ELFCT-ND - Cut Tape (CT) 118-CR2512-JW-561ELFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CR2512-JW-561ELF  | 
Description  | RES SMD 560 OHM 5% 1W 2512  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 560 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CR2512-JW-561ELF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.248" L x 0.122" W (6.30mm x 3.10mm)  | |
Height - Seated (Max)  | 0.030" (0.75mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.88000 | $1.88 | 
| 10 | $0.95500 | $9.55 | 
| 25 | $0.76040 | $19.01 | 
| 50 | $0.65260 | $32.63 | 
| 100 | $0.45850 | $45.85 | 
| 250 | $0.40172 | $100.43 | 
| 500 | $0.38214 | $191.07 | 
| 1,000 | $0.36640 | $366.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.33175 | $1,327.00 | 

