
CR2512-JW-473ELF | |
---|---|
DigiKey Part Number | 118-CR2512-JW-473ELFTR-ND - Tape & Reel (TR) 118-CR2512-JW-473ELFCT-ND - Cut Tape (CT) 118-CR2512-JW-473ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-JW-473ELF |
Description | RES SMD 47K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-JW-473ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $0.95600 | $9.56 |
25 | $0.76120 | $19.03 |
50 | $0.65360 | $32.68 |
100 | $0.54000 | $54.00 |
250 | $0.42380 | $105.95 |
500 | $0.40372 | $201.86 |
1,000 | $0.33174 | $331.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.30677 | $1,227.08 |
8,000 | $0.25237 | $2,018.96 |