
CR2512-JW-392ELF | |
---|---|
DigiKey Part Number | 118-CR2512-JW-392ELFTR-ND - Tape & Reel (TR) 118-CR2512-JW-392ELFCT-ND - Cut Tape (CT) 118-CR2512-JW-392ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-JW-392ELF |
Description | RES SMD 3.9K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-JW-392ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $0.96100 | $9.61 |
25 | $0.76520 | $19.13 |
50 | $0.65680 | $32.84 |
100 | $0.56900 | $56.90 |
250 | $0.46936 | $117.34 |
500 | $0.37180 | $185.90 |
1,000 | $0.33345 | $333.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.32569 | $1,302.76 |
8,000 | $0.30540 | $2,443.20 |
12,000 | $0.27812 | $3,337.44 |
96,000 | $0.27012 | $25,931.52 |
100,000 | $0.26966 | $26,966.00 |