
CR2512-JW-272ELF | |
---|---|
DigiKey Part Number | 118-CR2512-JW-272ELFTR-ND - Tape & Reel (TR) 118-CR2512-JW-272ELFCT-ND - Cut Tape (CT) 118-CR2512-JW-272ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-JW-272ELF |
Description | RES SMD 2.7K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-JW-272ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $0.94700 | $9.47 |
25 | $0.73760 | $18.44 |
50 | $0.64040 | $32.02 |
100 | $0.57050 | $57.05 |
250 | $0.48272 | $120.68 |
500 | $0.43202 | $216.01 |
1,000 | $0.43086 | $430.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.27429 | $1,097.16 |
8,000 | $0.23701 | $1,896.08 |
12,000 | $0.23050 | $2,766.00 |