CR2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-FX-62R0ELF

DigiKey Part Number
CR2512-FX-62R0ELFTR-ND - Tape & Reel (TR)
CR2512-FX-62R0ELFCT-ND - Cut Tape (CT)
CR2512-FX-62R0ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-FX-62R0ELF
Description
RES SMD 62 OHM 1% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
62 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-FX-62R0ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,076
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.29700$12.97
25$1.03760$25.94
50$0.91380$45.69
100$0.65430$65.43
250$0.59460$148.65
500$0.58350$291.75
1,000$0.56734$567.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.38388$1,535.52
8,000$0.36611$2,928.88
Manufacturers Standard Package