
CR2512-FX-62R0ELF | |
|---|---|
DigiKey Part Number | CR2512-FX-62R0ELFTR-ND - Tape & Reel (TR) CR2512-FX-62R0ELFCT-ND - Cut Tape (CT) CR2512-FX-62R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-FX-62R0ELF |
Description | RES SMD 62 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-FX-62R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.29700 | $12.97 |
| 25 | $1.03760 | $25.94 |
| 50 | $0.91380 | $45.69 |
| 100 | $0.65430 | $65.43 |
| 250 | $0.59460 | $148.65 |
| 500 | $0.58350 | $291.75 |
| 1,000 | $0.56734 | $567.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.38388 | $1,535.52 |
| 8,000 | $0.36611 | $2,928.88 |

