Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR2512-FX-56R0ELF | |
|---|---|
DigiKey Part Number | CR2512-FX-56R0ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR2512-FX-56R0ELF |
Description | RES SMD 56 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-FX-56R0ELF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Resistance | Height - Seated (Max) 0.030" (0.75mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM2512-FX-56R0ELF | Bourns Inc. | 2,501 | 118-CRM2512-FX-56R0ELFCT-ND | $4.52000 | Upgrade |
| 352156RFT | TE Connectivity Passive Product | 49,483 | A116002CT-ND | $5.76000 | Upgrade |
| RHC2512FT56R0 | Stackpole Electronics Inc | 0 | RHC2512FT56R0-ND | $2.43246 | Upgrade |
| AC2512FK-0756RL | YAGEO | 0 | AC2512FK-0756RL-ND | $0.69085 | Similar |
| CRCW251256R0FKEG | Vishay Dale | 47 | 541-56.0AFCT-ND | $2.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.50546 | $2,021.84 |










