
RC2512FK-0756RL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-0756RLTR-ND - Tape & Reel (TR) 13-RC2512FK-0756RLCT-ND - Cut Tape (CT) 13-RC2512FK-0756RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0756RL |
Description | RES 56 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0756RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.94600 | $9.46 |
| 25 | $0.84200 | $21.05 |
| 50 | $0.73260 | $36.63 |
| 100 | $0.65760 | $65.76 |
| 250 | $0.58252 | $145.63 |
| 500 | $0.50762 | $253.81 |
| 1,000 | $0.44105 | $441.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35743 | $1,429.72 |

