
CR2512-FX-3301ELF | |
|---|---|
DigiKey Part Number | 118-CR2512-FX-3301ELFTR-ND - Tape & Reel (TR) 118-CR2512-FX-3301ELFCT-ND - Cut Tape (CT) 118-CR2512-FX-3301ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-FX-3301ELF |
Description | RES SMD 3.3K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-FX-3301ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.58300 | $15.83 |
| 25 | $1.28560 | $32.14 |
| 50 | $1.13240 | $56.62 |
| 100 | $0.93330 | $93.33 |
| 250 | $0.77276 | $193.19 |
| 500 | $0.76788 | $383.94 |
| 1,000 | $0.65431 | $654.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.50159 | $2,006.36 |
| 8,000 | $0.38038 | $3,043.04 |

