
CR1206-JW-114ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-JW-114ELFTR-ND - Tape & Reel (TR) 118-CR1206-JW-114ELFCT-ND - Cut Tape (CT) 118-CR1206-JW-114ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-114ELF |
Description | RES SMD 110K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-114ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34300 | $3.43 |
| 25 | $0.26160 | $6.54 |
| 50 | $0.21560 | $10.78 |
| 100 | $0.17970 | $17.97 |
| 250 | $0.14344 | $35.86 |
| 500 | $0.12270 | $61.35 |
| 1,000 | $0.10652 | $106.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08038 | $401.90 |
| 10,000 | $0.06204 | $620.40 |
| 15,000 | $0.05295 | $794.25 |
| 25,000 | $0.04390 | $1,097.50 |
| 35,000 | $0.04368 | $1,528.80 |
| 50,000 | $0.04347 | $2,173.50 |
| 60,000 | $0.04337 | $2,602.20 |

