
CR1206-JW-100ELF | |
|---|---|
DigiKey Part Number | CR1206-JW-100ELFTR-ND - Tape & Reel (TR) CR1206-JW-100ELFCT-ND - Cut Tape (CT) CR1206-JW-100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-100ELF |
Description | RES SMD 10 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-100ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34300 | $3.43 |
| 25 | $0.24840 | $6.21 |
| 50 | $0.19440 | $9.72 |
| 100 | $0.15030 | $15.03 |
| 250 | $0.10948 | $27.37 |
| 500 | $0.08464 | $42.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04460 | $223.00 |
| 10,000 | $0.04309 | $430.90 |

