CR1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-FX-6650ELF

DigiKey Part Number
118-CR1206-FX-6650ELFTR-ND - Tape & Reel (TR)
118-CR1206-FX-6650ELFCT-ND - Cut Tape (CT)
118-CR1206-FX-6650ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR1206-FX-6650ELF
Description
RES SMD 665 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
665 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-FX-6650ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,850
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36900$3.69
25$0.27920$6.98
50$0.23000$11.50
100$0.19210$19.21
250$0.15404$38.51
500$0.14534$72.67
1,000$0.11298$112.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08759$437.95
10,000$0.07967$796.70
15,000$0.07499$1,124.85
25,000$0.07012$1,753.00
35,000$0.06926$2,424.10
50,000$0.06700$3,350.00
60,000$0.06595$3,957.00
120,000$0.06263$7,515.60
125,000$0.06229$7,786.25
Manufacturers Standard Package