CR1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-FX-6190ELF

DigiKey Part Number
118-CR1206-FX-6190ELFTR-ND - Tape & Reel (TR)
118-CR1206-FX-6190ELFCT-ND - Cut Tape (CT)
118-CR1206-FX-6190ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR1206-FX-6190ELF
Description
RES SMD 619 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
619 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-FX-6190ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,672
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36800$3.68
25$0.27760$6.94
50$0.22880$11.44
100$0.19120$19.12
250$0.15324$38.31
500$0.13152$65.76
1,000$0.11241$112.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09009$450.45
10,000$0.07926$792.60
15,000$0.07028$1,054.20
25,000$0.06976$1,744.00
35,000$0.06890$2,411.50
50,000$0.05204$2,602.00
60,000$0.05192$3,115.20
120,000$0.05151$6,181.20
Manufacturers Standard Package