
CR1206-FX-3600ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-3600ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-3600ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-3600ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-3600ELF |
Description | RES SMD 360 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-3600ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26900 | $2.69 |
| 25 | $0.20240 | $5.06 |
| 50 | $0.16480 | $8.24 |
| 100 | $0.13540 | $13.54 |
| 250 | $0.10672 | $26.68 |
| 500 | $0.09024 | $45.12 |
| 1,000 | $0.07734 | $77.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05698 | $284.90 |
| 10,000 | $0.04451 | $445.10 |
| 15,000 | $0.04420 | $663.00 |
| 25,000 | $0.04384 | $1,096.00 |
| 35,000 | $0.04338 | $1,518.30 |
| 50,000 | $0.04170 | $2,085.00 |
| 60,000 | $0.04092 | $2,455.20 |
| 120,000 | $0.03871 | $4,645.20 |

