
CR1206-FX-3011ELF | |
|---|---|
DigiKey Part Number  | CR1206-FX-3011ELFTR-ND - Tape & Reel (TR) CR1206-FX-3011ELFCT-ND - Cut Tape (CT) CR1206-FX-3011ELFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CR1206-FX-3011ELF  | 
Description  | RES SMD 3.01K OHM 1% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 3.01 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CR1206-FX-3011ELF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.030" (0.75mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.26900 | $2.69 | 
| 25 | $0.20240 | $5.06 | 
| 50 | $0.16480 | $8.24 | 
| 100 | $0.13540 | $13.54 | 
| 250 | $0.10640 | $26.60 | 
| 500 | $0.08990 | $44.95 | 
| 1,000 | $0.07710 | $77.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.05394 | $269.70 | 
| 10,000 | $0.04451 | $445.10 | 
| 15,000 | $0.04420 | $663.00 | 
| 25,000 | $0.03520 | $880.00 | 
| 35,000 | $0.03501 | $1,225.35 | 
| 50,000 | $0.03484 | $1,742.00 | 
| 60,000 | $0.03475 | $2,085.00 | 
| 120,000 | $0.03445 | $4,134.00 | 
| 125,000 | $0.03444 | $4,305.00 | 

