
CR1206-FX-24R0ELF | |
|---|---|
DigiKey Part Number  | 118-CR1206-FX-24R0ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-24R0ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-24R0ELFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CR1206-FX-24R0ELF  | 
Description  | RES SMD 24 OHM 1% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 24 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CR1206-FX-24R0ELF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.030" (0.75mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.36700 | $3.67 | 
| 25 | $0.27720 | $6.93 | 
| 50 | $0.22840 | $11.42 | 
| 100 | $0.19090 | $19.09 | 
| 250 | $0.15304 | $38.26 | 
| 500 | $0.13136 | $65.68 | 
| 1,000 | $0.11226 | $112.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.07152 | $357.60 | 
| 10,000 | $0.06196 | $619.60 | 
| 15,000 | $0.05721 | $858.15 | 
| 25,000 | $0.05247 | $1,311.75 | 
| 35,000 | $0.04792 | $1,677.20 | 
| 50,000 | $0.04742 | $2,371.00 | 

