
CR1206-FX-1210ELF | |
---|---|
DigiKey Part Number | CR1206-FX-1210ELFTR-ND - Tape & Reel (TR) CR1206-FX-1210ELFCT-ND - Cut Tape (CT) CR1206-FX-1210ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-1210ELF |
Description | RES SMD 121 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-1210ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36800 | $3.68 |
25 | $0.27760 | $6.94 |
50 | $0.22880 | $11.44 |
100 | $0.19120 | $19.12 |
250 | $0.15324 | $38.31 |
500 | $0.12924 | $64.62 |
1,000 | $0.11241 | $112.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08038 | $401.90 |
10,000 | $0.07074 | $707.40 |
15,000 | $0.06162 | $924.30 |
25,000 | $0.06115 | $1,528.75 |
35,000 | $0.06087 | $2,130.45 |
50,000 | $0.05204 | $2,602.00 |
60,000 | $0.05192 | $3,115.20 |
120,000 | $0.05151 | $6,181.20 |
125,000 | $0.05149 | $6,436.25 |