Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar

CR1206-FX-1001GLF | |
|---|---|
DigiKey Part Number | CR1206-FX-1001GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-1001GLF |
Description | RES SMD 1K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-1001GLF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM1206-FX-1001ELF | Bourns Inc. | 1,579 | CRM1206-FX-1001ELFCT-ND | $1.48000 | Similar |
| CRS1206-FX-1001ELF | Bourns Inc. | 28,586 | CRS1206-FX-1001ELFCT-ND | $2.22000 | Similar |
| CRCW12061K00FKEA | Vishay Dale | 243,362 | 541-1.00KFCT-ND | $0.90000 | Direct |
| CRG1206F1K0 | TE Connectivity Passive Product | 2,087 | A106070CT-ND | $0.82000 | Direct |
| CRG1206F1K0/10 | TE Connectivity Passive Product | 0 | CRG1206F1K0/10-ND | $0.09641 | Direct |











