
CR0805-JW-470ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-JW-470ELFTR-ND - Tape & Reel (TR) 118-CR0805-JW-470ELFCT-ND - Cut Tape (CT) 118-CR0805-JW-470ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-470ELF |
Description | RES SMD 47 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-470ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18800 | $1.88 |
| 25 | $0.14040 | $3.51 |
| 50 | $0.11100 | $5.55 |
| 100 | $0.09070 | $9.07 |
| 250 | $0.06992 | $17.48 |
| 500 | $0.06470 | $32.35 |
| 1,000 | $0.04910 | $49.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02763 | $138.15 |
| 10,000 | $0.02701 | $270.10 |
| 15,000 | $0.02679 | $401.85 |
| 25,000 | $0.02640 | $660.00 |
| 35,000 | $0.02516 | $880.60 |
| 50,000 | $0.02399 | $1,199.50 |
| 60,000 | $0.02345 | $1,407.00 |
| 120,000 | $0.02312 | $2,774.40 |
| 125,000 | $0.02155 | $2,693.75 |

