CR0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-JW-333ELF

DigiKey Part Number
118-CR0805-JW-333ELFTR-ND - Tape & Reel (TR)
118-CR0805-JW-333ELFCT-ND - Cut Tape (CT)
118-CR0805-JW-333ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805-JW-333ELF
Description
RES SMD 33K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-JW-333ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,824
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25300$2.53
25$0.18960$4.74
50$0.15360$7.68
100$0.12500$12.50
250$0.09836$24.59
500$0.08300$41.50
1,000$0.07091$70.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02763$138.15
10,000$0.02701$270.10
15,000$0.02679$401.85
25,000$0.02656$664.00
35,000$0.02641$924.35
50,000$0.02627$1,313.50
60,000$0.02620$1,572.00
120,000$0.02596$3,115.20
125,000$0.02595$3,243.75
Manufacturers Standard Package