
CR2512-J/-3R0ELF | |
|---|---|
DigiKey Part Number | 118-CR2512-J/-3R0ELFTR-ND - Tape & Reel (TR) 118-CR2512-J/-3R0ELFCT-ND - Cut Tape (CT) 118-CR2512-J/-3R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-J/-3R0ELF |
Description | RES SMD 3 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-J/-3R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $0.95500 | $9.55 |
| 25 | $0.76040 | $19.01 |
| 50 | $0.65260 | $32.63 |
| 100 | $0.53930 | $53.93 |
| 250 | $0.42328 | $105.82 |
| 500 | $0.40320 | $201.60 |
| 1,000 | $0.33132 | $331.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.29775 | $1,191.00 |
| 8,000 | $0.24776 | $1,982.08 |

