
CR0805-JW-223ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-JW-223ELFTR-ND - Tape & Reel (TR) 118-CR0805-JW-223ELFCT-ND - Cut Tape (CT) 118-CR0805-JW-223ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-223ELF |
Description | RES SMD 22K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-223ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25300 | $2.53 |
| 25 | $0.18920 | $4.73 |
| 50 | $0.15340 | $7.67 |
| 100 | $0.12480 | $12.48 |
| 250 | $0.09824 | $24.56 |
| 500 | $0.08290 | $41.45 |
| 1,000 | $0.07082 | $70.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04455 | $222.75 |
| 10,000 | $0.04014 | $401.40 |
| 15,000 | $0.03985 | $597.75 |
| 25,000 | $0.03520 | $880.00 |
| 35,000 | $0.03501 | $1,225.35 |
| 50,000 | $0.03484 | $1,742.00 |
| 60,000 | $0.03475 | $2,085.00 |
| 120,000 | $0.03434 | $4,120.80 |
| 125,000 | $0.03421 | $4,276.25 |

