
CR0805-JW-163ELF | |
---|---|
DigiKey Part Number | 118-CR0805-JW-163ELFTR-ND - Tape & Reel (TR) 118-CR0805-JW-163ELFCT-ND - Cut Tape (CT) 118-CR0805-JW-163ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-163ELF |
Description | RES SMD 16K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-163ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25500 | $2.55 |
25 | $0.19040 | $4.76 |
50 | $0.15440 | $7.72 |
100 | $0.12560 | $12.56 |
250 | $0.09888 | $24.72 |
500 | $0.08342 | $41.71 |
1,000 | $0.07127 | $71.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05229 | $261.45 |
10,000 | $0.02715 | $271.50 |
15,000 | $0.02453 | $367.95 |