
1.5SMC8.2CA | |
---|---|
DigiKey Part Number | 118-1.5SMC8.2CATR-ND - Tape & Reel (TR) 118-1.5SMC8.2CACT-ND - Cut Tape (CT) 118-1.5SMC8.2CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC8.2CA |
Description | TVS DIODE 7.02VWM 12.1V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 125.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC8.2CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.02V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 125.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $3.93500 | $39.35 |
100 | $2.70010 | $270.01 |
500 | $2.13208 | $1,066.04 |
1,000 | $1.82627 | $1,826.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.53938 | $4,618.14 |
6,000 | $1.51469 | $9,088.14 |
9,000 | $1.49205 | $13,428.45 |