
1.5SMC8.2CA | |
|---|---|
DigiKey Part Number | 18-1.5SMC8.2CATR-ND - Tape & Reel (TR) 18-1.5SMC8.2CACT-ND - Cut Tape (CT) 18-1.5SMC8.2CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC8.2CA |
Description | TVS DIODE 7.02VWM 12.1V DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 125.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC8.2CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.02V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 125.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $5.73000 | $57.30 |
| 100 | $3.74570 | $374.57 |
| 500 | $2.89068 | $1,445.34 |
| 1,000 | $2.61518 | $2,615.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.88763 | $5,662.89 |
| 6,000 | $1.74074 | $10,444.44 |
| 9,000 | $1.72652 | $15,538.68 |

