
| CR0805-FX-5103ELF | |
|---|---|
| DigiKey Part Number | 118-CR0805-FX-5103ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-5103ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-5103ELFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CR0805-FX-5103ELF | 
| Description | RES SMD 510K OHM 1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 510 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CR0805-FX-5103ELF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.28600 | $2.86 | 
| 25 | $0.21520 | $5.38 | 
| 50 | $0.17460 | $8.73 | 
| 100 | $0.14440 | $14.44 | 
| 250 | $0.11388 | $28.47 | 
| 500 | $0.09676 | $48.38 | 
| 1,000 | $0.08314 | $83.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.03609 | $180.45 | 
| 10,000 | $0.03137 | $313.70 | 
| 15,000 | $0.03113 | $466.95 | 
| 25,000 | $0.03059 | $764.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China