
CR0805-FX-41R2ELF | |
---|---|
DigiKey Part Number | 118-CR0805-FX-41R2ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-41R2ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-41R2ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-41R2ELF |
Description | RES SMD 41.2 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-41R2ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28600 | $2.86 |
25 | $0.21560 | $5.39 |
50 | $0.17480 | $8.74 |
100 | $0.14460 | $14.46 |
250 | $0.11404 | $28.51 |
500 | $0.09688 | $48.44 |
1,000 | $0.08324 | $83.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06721 | $336.05 |
10,000 | $0.06035 | $603.50 |
15,000 | $0.04861 | $729.15 |
25,000 | $0.03063 | $765.75 |