
CR0805-FX-3651ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-FX-3651ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-3651ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-3651ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-3651ELF |
Description | RES SMD 3.65K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-3651ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28600 | $2.86 |
| 25 | $0.21520 | $5.38 |
| 50 | $0.17460 | $8.73 |
| 100 | $0.14440 | $14.44 |
| 250 | $0.11388 | $28.47 |
| 500 | $0.09676 | $48.38 |
| 1,000 | $0.08314 | $83.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05394 | $269.70 |
| 10,000 | $0.05324 | $532.40 |
| 15,000 | $0.05240 | $786.00 |
| 25,000 | $0.04913 | $1,228.25 |
| 35,000 | $0.04727 | $1,654.45 |
| 50,000 | $0.04608 | $2,304.00 |

