
CR0805-FX-2210ELF | |
|---|---|
DigiKey Part Number | CR0805-FX-2210ELFTR-ND - Tape & Reel (TR) CR0805-FX-2210ELFCT-ND - Cut Tape (CT) CR0805-FX-2210ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-2210ELF |
Description | RES SMD 221 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-2210ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805FR-07221RL | YAGEO | 196,140 | 311-221CRCT-ND | $0.82000 | Direct |
| AC0805FR-07221RL | YAGEO | 4,728 | 13-AC0805FR-07221RLCT-ND | $0.82000 | Similar |
| CRCW0805221RFKEA | Vishay Dale | 58,434 | 541-221CCT-ND | $0.82000 | Similar |
| CRCW0805221RFKEAC | Vishay Dale | 34,510 | 541-CRCW0805221RFKEACCT-ND | $0.82000 | Similar |
| CRCW0805221RFKTA | Vishay Dale | 4,120 | 541-CRCW0805221RFKTACT-ND | $1.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22200 | $2.22 |
| 25 | $0.16440 | $4.11 |
| 50 | $0.13320 | $6.66 |
| 100 | $0.10850 | $10.85 |
| 250 | $0.08420 | $21.05 |
| 500 | $0.07054 | $35.27 |
| 1,000 | $0.05969 | $59.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04274 | $213.70 |
| 10,000 | $0.03785 | $378.50 |
| 15,000 | $0.03548 | $532.20 |
| 25,000 | $0.03291 | $822.75 |
| 35,000 | $0.03144 | $1,100.40 |
| 50,000 | $0.03006 | $1,503.00 |

