221 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-07221RL

DigiKey Part Number
13-AC0805FR-07221RLTR-ND - Tape & Reel (TR)
13-AC0805FR-07221RLCT-ND - Cut Tape (CT)
13-AC0805FR-07221RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805FR-07221RL
Description
RES SMD 221 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
221 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805FR-07221RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0805FR-07221RLYAGEO196,690311-221CRCT-ND$0.82000Similar
CRCW0805221RFKEAVishay Dale58,434541-221CCT-ND$0.82000Similar
CRCW0805221RFKEAHPVishay Dale2,986541-CRCW0805221RFKEAHPCT-ND$1.73000Similar
CRCW0805221RFKTAVishay Dale4,120541-CRCW0805221RFKTACT-ND$1.32000Similar
ERJ-6ENF2210VPanasonic Industry32,930P221CCT-ND$0.99000Similar
In-Stock: 4,728
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.30400$3.04
25$0.23040$5.76
50$0.18740$9.37
100$0.15460$15.46
250$0.12200$30.50
500$0.10360$51.80
1,000$0.08904$89.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06227$311.35
10,000$0.05600$560.00
15,000$0.05295$794.25
25,000$0.04965$1,241.25
35,000$0.04776$1,671.60
50,000$0.04598$2,299.00
Manufacturers Standard Package