CR0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-FX-1501ELF

DigiKey Part Number
CR0805-FX-1501ELFTR-ND - Tape & Reel (TR)
CR0805-FX-1501ELFCT-ND - Cut Tape (CT)
CR0805-FX-1501ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805-FX-1501ELF
Description
RES SMD 1.5K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-FX-1501ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,164
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21200$2.12
25$0.15680$3.92
50$0.12560$6.28
100$0.10200$10.20
250$0.07896$19.74
500$0.06592$32.96
1,000$0.05589$55.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03609$180.45
10,000$0.02697$269.70
15,000$0.02676$401.40
25,000$0.02652$663.00
35,000$0.02638$923.30
50,000$0.02623$1,311.50
60,000$0.02616$1,569.60
120,000$0.02554$3,064.80
125,000$0.02543$3,178.75
Manufacturers Standard Package