CR0805-FX-1070ELF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.66100
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.05932
Datasheet

Similar


Vishay Dale
In Stock: 13,514
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.05635
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06106
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.05635
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.17879
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.11108
Datasheet

Similar


Panasonic Electronic Components
In Stock: 89,191
Unit Price: $0.90000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.39443
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 29
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,793
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.04140
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.03717
Datasheet
CR0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-FX-1070ELF

DigiKey Part Number
CR0805-FX-1070ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0805-FX-1070ELF
Description
RES SMD 107 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
107 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-FX-1070ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000$0.04629$1,157.25