
CR0805-F/-3R00ELF | |
---|---|
DigiKey Part Number | 118-CR0805-F/-3R00ELFTR-ND - Tape & Reel (TR) 118-CR0805-F/-3R00ELFCT-ND - Cut Tape (CT) 118-CR0805-F/-3R00ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-F/-3R00ELF |
Description | RES SMD 3 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21300 | $2.13 |
25 | $0.15760 | $3.94 |
50 | $0.12640 | $6.32 |
100 | $0.10260 | $10.26 |
250 | $0.07948 | $19.87 |
500 | $0.06634 | $33.17 |
1,000 | $0.05625 | $56.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04468 | $223.40 |
10,000 | $0.04144 | $414.40 |
15,000 | $0.03342 | $501.30 |
25,000 | $0.03101 | $775.25 |
35,000 | $0.02963 | $1,037.05 |
50,000 | $0.02832 | $1,416.00 |
60,000 | $0.02771 | $1,662.60 |
120,000 | $0.02570 | $3,084.00 |
125,000 | $0.02560 | $3,200.00 |