Upgrade
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR0603-JW-754ELF | |
|---|---|
DigiKey Part Number | CR0603-JW-754ELFTR-ND - Tape & Reel (TR) CR0603-JW-754ELFCT-ND - Cut Tape (CT) CR0603-JW-754ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-754ELF |
Description | RES SMD 750K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-754ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-7503ELF | Bourns Inc. | 51,969 | CR0603-FX-7503ELFCT-ND | $0.82000 | Upgrade |
| CRGV0603J750K | TE Connectivity Passive Product | 0 | CRGV0603J750K-ND | $0.08795 | Direct |
| CRCW0603750KJNEA | Vishay Dale | 24,735 | 541-750KGCT-ND | $0.82000 | Similar |
| CRCW0603750KJNEB | Vishay Dale | 0 | CRCW0603750KJNEB-ND | $0.03454 | Similar |
| CRCW0603750KJNTA | Vishay Dale | 0 | CRCW0603750KJNTA-ND | $0.15049 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20600 | $2.06 |
| 25 | $0.14800 | $3.70 |
| 50 | $0.12000 | $6.00 |
| 100 | $0.09700 | $9.70 |
| 250 | $0.07464 | $18.66 |
| 500 | $0.06216 | $31.08 |
| 1,000 | $0.05237 | $52.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03701 | $185.05 |
| 10,000 | $0.03262 | $326.20 |
| 15,000 | $0.03047 | $457.05 |
| 25,000 | $0.02816 | $704.00 |
| 35,000 | $0.02684 | $939.40 |
| 50,000 | $0.02559 | $1,279.50 |







