
CR0603-FX-7503ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-7503ELFTR-ND - Tape & Reel (TR) CR0603-FX-7503ELFCT-ND - Cut Tape (CT) CR0603-FX-7503ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-7503ELF |
Description | RES SMD 750K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-7503ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22200 | $2.22 |
| 25 | $0.16120 | $4.03 |
| 50 | $0.12820 | $6.41 |
| 100 | $0.10440 | $10.44 |
| 250 | $0.08124 | $20.31 |
| 500 | $0.06774 | $33.87 |
| 1,000 | $0.05730 | $57.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04086 | $204.30 |
| 10,000 | $0.03613 | $361.30 |
| 15,000 | $0.03382 | $507.30 |
| 25,000 | $0.03134 | $783.50 |
| 35,000 | $0.02992 | $1,047.20 |
| 50,000 | $0.02858 | $1,429.00 |

