CR0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-JW-514ELF

DigiKey Part Number
CR0603-JW-514ELFTR-ND - Tape & Reel (TR)
CR0603-JW-514ELFCT-ND - Cut Tape (CT)
CR0603-JW-514ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603-JW-514ELF
Description
RES SMD 510K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
510 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-JW-514ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51,260
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18800$1.88
25$0.14040$3.51
50$0.11100$5.55
100$0.09060$9.06
250$0.06984$17.46
500$0.05808$29.04
1,000$0.04903$49.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01901$95.05
10,000$0.01805$180.50
15,000$0.01798$269.70
25,000$0.01781$445.25
35,000$0.01770$619.50
50,000$0.01760$880.00
60,000$0.01755$1,053.00
120,000$0.01737$2,084.40
125,000$0.01737$2,171.25
Manufacturers Standard Package